Milwaukee 30 m Chalk Chalk Line & Chalk Refill
- RS Stock No.:
- 858-149
- Mfr. Part No.:
- 4932493814
- Brand:
- Milwaukee
Subtotal (1 set)*
£15.83
(exc. VAT)
£19.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
- Plus 18 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £15.83 |
*price indicative
- RS Stock No.:
- 858-149
- Mfr. Part No.:
- 4932493814
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Chalk Line | |
| Line Material | Chalk | |
| Sub Type | Chalk Line | |
| Length | 30m | |
| Supplied With | Chalk Refill | |
| Colour | Blue | |
| Gear Ratio | 0.25069444444 | |
| Case Material | Metal | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Chalk Line | ||
Line Material Chalk | ||
Sub Type Chalk Line | ||
Length 30m | ||
Supplied With Chalk Refill | ||
Colour Blue | ||
Gear Ratio 0.25069444444 | ||
Case Material Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee chalk reel is designed for precision marking and ensuring accurate lines for various tasks. Its robust construction features a smooth retraction system that streamlines workflow on any job site.
6:1 retraction ratio enables quick line retraction for efficient use
Planetary gear system provides enhanced durability for long-lasting performance
Flush handle storage prevents movement of the handle during non-use
Related links
- Stanley 30 m Polyester, Nylon Chalk Line & Chalk Refill
- Milwaukee 30 m Chalk Chalk Line Reel & Blue Chalk
- SAM 30 m Chalk Line & Chalk Line
- Facom 30 m Chalk Chalk Line & Crank
- CK Chalk Line Refill & 60g of blue chalk
- CK 30 m Chalk Line & Blue Chalk
- Tajima Electronics 25 m Nylon Chalk Line & Chalk Line
- Tajima Electronics 30 m Nylon Chalk Line & Chalk Line
