Milwaukee 30 m Chalk Chalk Line Reel & Blue Chalk
- RS Stock No.:
- 858-467
- Mfr. Part No.:
- 4932493815
- Brand:
- Milwaukee
Subtotal (1 set)*
£14.99
(exc. VAT)
£17.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £14.99 |
*price indicative
- RS Stock No.:
- 858-467
- Mfr. Part No.:
- 4932493815
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Line Material | Chalk | |
| Product Type | Chalk Line Reel | |
| Length | 30m | |
| Sub Type | Chalk Line | |
| Supplied With | Blue Chalk | |
| Colour | Blue | |
| Gear Ratio | 0.25069444444 | |
| Case Material | Rubber | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Line Material Chalk | ||
Product Type Chalk Line Reel | ||
Length 30m | ||
Sub Type Chalk Line | ||
Supplied With Blue Chalk | ||
Colour Blue | ||
Gear Ratio 0.25069444444 | ||
Case Material Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee chalk reel is designed to deliver precision marking for various tasks, enhancing your productivity on the job. It features a robust build tailored for durability and user-friendly operation.
6:1 retraction ratio allows for quick line retraction
Planetary gear system enhances durability and performance
Flush handle storage prevents movement during non-use
1.5mm line width ensures clear visibility for precise markings
30m line length provides ample reach for larger jobs
Rubber overmold offers improved grip and protection in tough conditions
Related links
- Milwaukee 30 m Chalk Chalk Line & Chalk Refill
- CK 120 mm Chalk Chalk Line Reel & Blue Chalk
- CK 30 m Chalk Line & Blue Chalk
- Stanley 207 mm Nylon Chalk Line Reel Kit & Includes 30M Chalk Line and 113G Blue Chalk
- Stanley 235 mm Polyester Chalk Line Reel Kit & Includes 30M Chalk Line 45G Blue Chalk
- Stanley 60 mm Nylon Chalk Line Reel Kit & 45G Blue Chalk And Line Level
- Facom 30 m Chalk Chalk Line & Crank
- Stanley 225 mm Polyester Chalk Line Reel Kit & Includes 30M Chalk Line and 113G Blue Chalk
