Milwaukee M18 FUEL Battery Chainsaw
- RS Stock No.:
- 907-001
- Mfr. Part No.:
- 4933480122
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 unit)*
£1,090.56
(exc. VAT)
£1,308.67
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,090.56 |
*price indicative
- RS Stock No.:
- 907-001
- Mfr. Part No.:
- 4933480122
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Chainsaw | |
| Power Type | Battery | |
| Weight | 9kg | |
| Battery Voltage | 18V | |
| Battery Capacity | 8Ah | |
| Maximum Speed | 14.3m/s | |
| Plug Type | Type G | |
| Series | M18 FUEL | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Chainsaw | ||
Power Type Battery | ||
Weight 9kg | ||
Battery Voltage 18V | ||
Battery Capacity 8Ah | ||
Maximum Speed 14.3m/s | ||
Plug Type Type G | ||
Series M18 FUEL | ||
- COO (Country of Origin):
- CN
The Milwaukee dual battery chainsaw provides exceptional cutting performance, designed for demanding tasks in hardwood applications with a powerful motor for maximum efficiency and precision.
Outstanding cutting speed in hardwoods compared to traditional petrol chainsaws
Peak torque of 9.5 Nm maintains chain speed even in tough conditions
50 cm cutting system with Peak power of 5.8 HP for various cutting tasks
High visibility felling sights assist with accuracy and precision
