KYOCERA AVX 100 pF Multilayer Ceramic Capacitor, 200V dc, ±5 %, Through Hole Solder

Bulk discount available
View bulk pricing options

Subtotal (1000 units, in bags of 1000)*

£168.00

(exc. VAT)

£202.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
1000 - 1000£0.168£168.00
2000 - 3000£0.143£143.00
4000 - 7000£0.126£126.00
8000 - 11000£0.109£109.00
12000 +£0.106£106.00

*price indicative

RS Stock No.:
167-6905
Mfr. Part No.:
AR212A101J4R
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

100pF

Voltage

200V dc

Packaging

Tape & Reel

Mount Type

Through Hole

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

AR

Width

3.18mm

Standards/Approvals

RoHS

Length

5.08mm

Height

5.08mm

Lead Spacing

5mm

Maximum Operating Temperature

125°C

Lead Diameter

0.51mm

AR Series


Conformally Coated Radial Leaded MLC

C0G (NP0) Dielectric


Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy