KYOCERA AVX 100 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Through Hole Radial

Subtotal (1 reel of 1000 units)*

£123.00

(exc. VAT)

£148.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 29 September 2026
  • Plus 1,000 unit(s) shipping from 20 October 2026
  • Plus 2,000 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.123£123.00

*price indicative

RS Stock No.:
144-1869
Mfr. Part No.:
SR151A101JAR
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

100pF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Packaging

Tape & Reel

Mount Type

Through Hole

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Radial

Series

SR

Height

3.81mm

Width

2.54mm

Standards/Approvals

RoHS

Length

3.81mm

Lead Spacing

2.5mm

Maximum Operating Temperature

125°C

Lead Diameter

0.51mm

SR Series


AVX SR series radial ceramic multilayer capacitors are suited to commodity applications with voltage requirements up to 500v and where leaded is preferred over SMD.These leaded capacitors have excellent thermal shock and vibration resistance. Voltages range from 50 V to 500 V.Temperature range up to 125°C. Suitable for wave soldering.

X7R Dielectric


Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy