Blickle Swivel Castor Wheel Braked, 150 kg Capacity, 75 mm Wheel, Rubber
- RS Stock No.:
- 935-779
- Mfr. Part No.:
- LPA-VPA 75K-FI
- Brand:
- Blickle
Subtotal (1 unit)*
£20.94
(exc. VAT)
£25.13
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.94 |
*price indicative
- RS Stock No.:
- 935-779
- Mfr. Part No.:
- LPA-VPA 75K-FI
- Brand:
- Blickle
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 75mm | |
| Load Capacity | 150kg | |
| Brakes | Yes | |
| Frame Material | Pressed Steel | |
| Overall Height | 100mm | |
| Frame Finish | Zinc Plated | |
| Wheel Width | 25mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 38 x 38/48 x 48 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Light Duty | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Castor Wheel | ||
Wheel Diameter 75mm | ||
Load Capacity 150kg | ||
Brakes Yes | ||
Frame Material Pressed Steel | ||
Overall Height 100mm | ||
Frame Finish Zinc Plated | ||
Wheel Width 25mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 38 x 38/48 x 48 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Light Duty | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Nylon | ||
- COO (Country of Origin):
- DE
The Blickle Swivel castor wheel with brake plate is designed for optimal mobility and stability in various applications. Featuring a robust construction, it ensures a secure and smooth operation with its Advanced engineering.
Constructed from galvanised steel with Cr6-free blue passivation for enhanced durability
Equipped with a dual ball bearing in the swivel head for smooth and reliable movement
Fitted with high-quality solid rubber wheels, ensuring silent operation and floor protection
Offers a static load capacity of 150 kg, making it Ideal for heavy loads
Related links
- Blickle Swivel Castor Wheel 75 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 50 mm Wheel, Rubber
- Blickle Swivel Castor Wheel 50 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 75 mm Wheel, Thermoplastic Elastomer
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 160 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Rubber
