Blickle Swivel Castor Wheel, 1.25 t Capacity, 100 mm Wheel, Nylon

Subtotal (1 unit)*

£123.70

(exc. VAT)

£148.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£123.70

*price indicative

RS Stock No.:
935-727
Mfr. Part No.:
LH-SPO 100K-1
Brand:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Wheel Diameter

100mm

Product Type

Castor Wheel

Load Capacity

1.25t

Brakes

No

Overall Height

140mm

Frame Material

Pressed Steel

Frame Finish

Zinc Plated

Wheel Width

37mm

Rotation

Swivel

Wheel Material

Nylon

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Standards/Approvals

No

Weight Class

Heavy Duty

Hub Bearing Type

Ball Bearing

Hub Material

Nylon

COO (Country of Origin):
DE
The Blickle Heavy-duty swivel Castor wheel provides exceptional mobility and durability for demanding applications, featuring a robust steel plate design that ensures stability and reliable performance.

Sturdy steel sheet construction, galvanically zinc-coated for enhanced protection

High-quality Polyamide wheel with a hardness of 70 Shore D, offering excellent durability

Double ball bearing system in the swivel head for improved smoothness and manoeuvrability

Temperature resistance between -20 °C and +80 °C for versatile usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy