RS Better World

RS PRO Swivel Castor Wheel, 175 kg Capacity, 100 mm Wheel, Polyamide

Image representative of range

Subtotal (1 unit)*

£34.47

(exc. VAT)

£41.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£34.47

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
885-428
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Wheel Diameter

100mm

Product Type

Castor Wheel

Load Capacity

175kg

Overall Height

135mm

Frame Material

Steel

Frame Finish

Zinc Plated

Wheel Width

30mm

Rotation

Swivel

Wheel Material

Polyamide

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Standards/Approvals

No

Hub Bearing Type

Roller Bearing

Better World Product

Yes

Hub Material

Polyamide

Better World Claim

Recycled Materials

COO (Country of Origin):
IT
The RS PRO castor wheel provides a high-load solution designed for industrial use, ensuring smooth mobility on hard surfaces such as concrete and steel.

High load capacity for demanding industrial environments

Smooth movement allows for easy handling with low effort

Durable and abrasion-resistant materials enhance longevity

Non-marking design protects hard floor surfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy