RS Better World
RS PRO Swivel Castor Wheel, 200 kg Capacity, 150 mm Wheel, Polyamide
- RS Stock No.:
- 885-422
- Brand:
- RS PRO
Image representative of range
Temporarily out of stock
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 885-422
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 150mm | |
| Load Capacity | 200kg | |
| Overall Height | 181mm | |
| Frame Material | Steel | |
| Frame Finish | Zinc Plated | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Better World Claim | Recycled Materials | |
| Better World Product | Yes | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Castor Wheel | ||
Wheel Diameter 150mm | ||
Load Capacity 200kg | ||
Overall Height 181mm | ||
Frame Material Steel | ||
Frame Finish Zinc Plated | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Better World Claim Recycled Materials | ||
Better World Product Yes | ||
Hub Bearing Type Plain Bore | ||
Hub Material Polyamide | ||
- COO (Country of Origin):
- IT
The RS PRO castor wheels provide robust mobility solutions specifically designed for industrial applications, ensuring seamless movement across hard surfaces in a range of environments.
High load capacity for demanding applications
Smooth, low-effort movement enhances user experience
Durable and abrasion-resistant for long service life
Non-marking design preserves hard surface integrity
Related links
- RS PRO Swivel Castor Wheel 150 mm Wheel, Polyamide
- RS PRO Swivel Castor Wheel 150 mm Wheel, Polyamide 6
- LAG Swivel Castor Wheel 150 mm Wheel, Polyamide
- LAG Swivel Castor Wheel Braked 150 mm Wheel, Polyamide
- RS PRO Swivel Castor Wheel 150 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel 150 mm Wheel Polyurethane
- LAG Fixed Castor Wheel 150 mm Wheel, Polyamide
- RS PRO Swivel Castor Wheel 150 mm Wheel, Nylon
