RS PRO Swivel Castor Wheel, 200 kg Capacity, 150 mm Wheel PUR

Image representative of range

Subtotal (1 unit)*

£41.66

(exc. VAT)

£49.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£41.66

*price indicative

RS Stock No.:
730-059
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Castor Wheel

Wheel Diameter

150mm

Load Capacity

200kg

Overall Height

178mm

Frame Material

Stainless Steel

Wheel Width

40mm

Rotation

Swivel

Wheel Material

PUR

Weight Class

Medium Duty

Hub Bearing Type

Plain Bore

Hub Material

Polyamide

COO (Country of Origin):
IT
The RS Pro Swivel Castor is a versatile mobility component featuring a high-quality thermoplastic polyurethane tread bonded to a Polyamide 6 center. This assembly is integrated into a robust bracket.

Non marking red tread

Temperature resistance -20 to +80°C

Hardness rating 97 Shore A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy