RS PRO Fixed Castor Wheel, 200 kg Capacity, 150 mm Wheel, PUR
- RS Stock No.:
- 730-097
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£26.51
(exc. VAT)
£31.81
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.51 |
*price indicative
- RS Stock No.:
- 730-097
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 150mm | |
| Load Capacity | 200kg | |
| Overall Height | 181mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 40mm | |
| Rotation | Fixed | |
| Wheel Material | PUR | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Castor Wheel | ||
Wheel Diameter 150mm | ||
Load Capacity 200kg | ||
Overall Height 181mm | ||
Frame Material Pressed Steel | ||
Wheel Width 40mm | ||
Rotation Fixed | ||
Wheel Material PUR | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Aluminium | ||
- COO (Country of Origin):
- IT
The RS Pro Castor Wheels are designed for medium-duty industrial applications, providing reliable mobility and support with a robust construction for various operational environments.
Features a ball bearing hub for smooth operation and longevity
Includes a self-locking nut for secure assembly and maintenance ease
Related links
- RS PRO Fixed Castor Wheel 150 mm Wheel, Polyurethane
- LAG Fixed Castor Wheel 150 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel 150 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel 150 mm Wheel Polyurethane
- LAG Swivel Castor Wheel 150 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel 150 mm Wheel Polyurethane
- RS PRO Swivel Castor Wheel Braked 150 mm Wheel, Polyurethane
- LAG Fixed Castor Wheel 150 mm Wheel, Polyamide


