RS PRO Fixed Castor Wheel, 200 kg Capacity, 150 mm Wheel, PUR

Image representative of range

Subtotal (1 unit)*

£22.22

(exc. VAT)

£26.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 42 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.22

*price indicative

RS Stock No.:
730-030
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Wheel Diameter

150mm

Product Type

Castor Wheel

Load Capacity

200kg

Frame Material

Pressed Steel

Overall Height

181mm

Wheel Width

40mm

Rotation

Fixed

Wheel Material

PUR

Fixing Centres

105 x 80 mm

Number of Fixing Holes

4

Weight Class

Medium Duty

Hub Material

Polyamide

Hub Bearing Type

Plain Bore

COO (Country of Origin):
IT
The RS Pro Castor Wheel offers robust support for medium-duty applications, featuring a polyurethane coating for enhanced durability. Designed for fixed position use, it ensures reliable mobility in industrial environments.

Fixed rotation design suitable for various industrial applications

Operating temperature range from -20°C to 80°C for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy