RS PRO Swivel Castor Wheel, 120 kg Capacity, 100 mm Wheel, Polyurethane
- RS Stock No.:
- 730-018
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£20.96
(exc. VAT)
£25.15
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 40 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.96 |
*price indicative
- RS Stock No.:
- 730-018
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 120kg | |
| Overall Height | 128mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 30mm | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Hub Material | Aluminium | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 120kg | ||
Overall Height 128mm | ||
Frame Material Pressed Steel | ||
Wheel Width 30mm | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Hub Material Aluminium | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- IT
The RS Pro Castor Wheels provide a reliable solution for medium-duty industrial applications, designed for mobility and stability in various operating environments.
Polyurethane tire material offers corrosion and impact resistance
Shock-absorbing features enhance stability during operation
Related links
- RS PRO Swivel Castor Wheel 100 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel 100 mm Wheel, Polyamide 6
- RS PRO Swivel Castor Wheel 80 mm Wheel, Polyurethane
- RS PRO Fixed Castor Wheel 100 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel 80 mm Wheel, Rubber
- RS PRO Fixed Castor Wheel 100 mm Wheel, Polyamide 6
- RS PRO Fixed Castor Wheel 80 mm Wheel, Polyurethane
- RS PRO Swivel Castor 100 mm Wheel, Polyurethane


