RS PRO Fixed Castor Wheel, 120 kg Capacity, 80 mm Wheel, PUR

Image representative of range

Subtotal (1 unit)*

£8.08

(exc. VAT)

£9.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.08

*price indicative

RS Stock No.:
730-027
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Castor Wheel

Wheel Diameter

80mm

Load Capacity

120kg

Overall Height

108mm

Frame Material

Pressed Steel

Wheel Width

30mm

Rotation

Fixed

Wheel Material

PUR

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Weight Class

Medium Duty

Hub Bearing Type

Plain Bore

Hub Material

Polyamide

COO (Country of Origin):
IT
The RS Pro Castor Wheels offer reliable medium-duty movement solutions, designed for industrial applications with a sturdy construction and essential features for enhanced durability and performance.

Shock absorption and impact resistance for a stable ride

Fixed rotation design supports a load capacity of 120 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy