RS PRO Swivel Castor Wheel, 120 kg Capacity, 100 mm Wheel, Polyamide
- RS Stock No.:
- 631-166
- Brand:
- RS PRO
Subtotal (1 unit)*
£7.63
(exc. VAT)
£9.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 30 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.63 |
*price indicative
- RS Stock No.:
- 631-166
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 120kg | |
| Brakes | No | |
| Overall Height | 126mm | |
| Wheel Width | 30mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Weight Class | Medium Duty | |
| Hub Bearing Type | Plain Bore | |
| Mount Type | Single Bolt | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 120kg | ||
Brakes No | ||
Overall Height 126mm | ||
Wheel Width 30mm | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Standards/Approvals RoHS | ||
Weight Class Medium Duty | ||
Hub Bearing Type Plain Bore | ||
Mount Type Single Bolt | ||
- COO (Country of Origin):
- IT
The RS Pro Castor wheels with polyamide 6 wheel and hub on plain bore medium duty castor in zinc chromium plated pressed steel turning on double rim of balls assembled with self locking nut.
Medium Duty
Industrial castor
Rotation Swivel
Fixing Hole
Polyamide 6
Corrosion Resistant
Impact Resistant
Shock Absorbing
Related links
- RS PRO Swivel Castor Wheel 80 mm Wheel Polyamide 6
- RS PRO Swivel Castor Wheel 100 mm Wheel, Polyamide
- RS PRO Fixed Castor Wheel 100 mm Wheel, Polyamide 6
- LAG Swivel Castor Wheel 100 mm Wheel, Polyamide
- RS PRO Swivel Castor Wheel Braked 100 mm Wheel, Polyamide 6
- LAG Swivel Castor Wheel 100 mm Wheel Polyamide
- RS PRO Swivel Castor Wheel 100 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel 100 mm Wheel, Nylon


