RS PRO Swivel Castor Wheel, 120 kg Capacity, 80 mm Wheel, Rubber
- RS Stock No.:
- 730-063
- Brand:
- RS PRO
Subtotal (1 unit)*
£10.61
(exc. VAT)
£12.73
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
- Plus 80 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.61 |
*price indicative
- RS Stock No.:
- 730-063
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 80mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 120kg | |
| Frame Material | Pressed Steel | |
| Overall Height | 108mm | |
| Wheel Width | 36mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Hub Bearing Type | Roller Bearing | |
| Hub Material | Polyamide 6 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 80mm | ||
Product Type Castor Wheel | ||
Load Capacity 120kg | ||
Frame Material Pressed Steel | ||
Overall Height 108mm | ||
Wheel Width 36mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Hub Bearing Type Roller Bearing | ||
Hub Material Polyamide 6 | ||
- COO (Country of Origin):
- IT
The RS Pro Castor Wheels are designed for medium-duty applications, offering high load capacities and durability in industrial environments. These wheels provide smooth rotation, essential for efficient mobility.
Shock-absorbing capabilities for smoother performance
Zinc-chromium plated pressed steel for corrosion resistance
Related links
- RS PRO Fixed Castor Wheel 80 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel 80 mm Wheel, Polyurethane
- RS PRO Swivel Castor 80 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel 80 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel 100 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel 100 mm Wheel, Polyamide 6
- RS PRO Swivel Castor 80 mm Wheel, Rubber
- RS PRO Swivel Castor 80 mm Wheel, Rubber


