RS PRO Swivel Castor Wheel, 200 kg Capacity, 150 mm Wheel, Polyamide 6
- RS Stock No.:
- 730-012
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£9.85
(exc. VAT)
£11.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 20 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.85 |
*price indicative
- RS Stock No.:
- 730-012
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 150mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 200kg | |
| Overall Height | 181mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 4mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide 6 | |
| Fixing Centres | 100 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | Polyamide 6 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 150mm | ||
Product Type Castor Wheel | ||
Load Capacity 200kg | ||
Overall Height 181mm | ||
Frame Material Pressed Steel | ||
Wheel Width 4mm | ||
Rotation Swivel | ||
Wheel Material Polyamide 6 | ||
Fixing Centres 100 x 80 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Hub Bearing Type Plain Bore | ||
Hub Material Polyamide 6 | ||
- COO (Country of Origin):
- IT
The RS Pro Fixed Castor is a high-performance industrial component designed for medium-duty applications requiring reliable linear movement. This product features a robust wheel and hub constructed entirely from Polyamide 6, ensuring high durability and resistance to wear.
Temperature range of -20 to +80°C
Corrosion resistant zinc chromium plated finish
Related links
- RS PRO Swivel Castor Wheel 150 mm Wheel, Polyamide 6
- RS PRO Swivel Castor Wheel 125 mm Wheel, Polyamide 6
- RS PRO Fixed Castor Wheel 125 mm Wheel, Polyamide 6
- RS PRO Swivel Castor Wheel 150 mm Wheel Polyurethane
- RS PRO Swivel Castor Wheel 150 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel 200 mm Wheel Polyamide 6
- RS PRO Swivel Castor Wheel 200 mm Wheel, Polyamide 6
- RS PRO Swivel Castor Wheel 100 mm Wheel, Polyamide 6
