RS PRO Swivel Castor Wheel, 200 kg Capacity, 150 mm Wheel, Polyurethane

Image representative of range

Subtotal (1 unit)*

£34.09

(exc. VAT)

£40.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£34.09

*price indicative

RS Stock No.:
730-020
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Wheel Diameter

150mm

Product Type

Castor Wheel

Load Capacity

200kg

Overall Height

181mm

Frame Material

Pressed Steel

Wheel Width

40mm

Rotation

Swivel

Wheel Material

Polyurethane

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Weight Class

Medium Duty

Hub Bearing Type

Ball Bearing

Hub Material

Aluminium

COO (Country of Origin):
IT
The RS Pro Castor Wheel provides a robust solution for industrial applications, featuring a medium-duty design suitable for various environments and tasks.

Swivel rotation provides enhanced maneuverability in confined spaces

Includes a brake for improved stability and control during use

Lightweight design ensures easy installation and transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy