RS PRO Fixed Castor Wheel, 200 kg Capacity, 125 mm Wheel, Polyamide 6
- RS Stock No.:
- 730-076
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£18.43
(exc. VAT)
£22.12
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 4 left, ready to ship from another location
- Plus 48 left, shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.43 |
*price indicative
- RS Stock No.:
- 730-076
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 200kg | |
| Frame Material | Stainless Steel | |
| Overall Height | 155mm | |
| Wheel Width | 40mm | |
| Rotation | Fixed | |
| Wheel Material | Polyamide 6 | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Hub Bearing Type | Plain Bearing | |
| Hub Material | Polyamide 6 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 200kg | ||
Frame Material Stainless Steel | ||
Overall Height 155mm | ||
Wheel Width 40mm | ||
Rotation Fixed | ||
Wheel Material Polyamide 6 | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Hub Bearing Type Plain Bearing | ||
Hub Material Polyamide 6 | ||
- COO (Country of Origin):
- IT
The RS Pro Castor Wheel provides medium-duty mobility solutions for industrial applications, designed to ensure ease of movement with reliable durability in varying environments.
Operating temperature range from -25° to 85° Celsius to suit diverse conditions
Mounting type features a single bolt for straightforward installation
Includes a dust cover ring to protect the internal components
Related links
- RS PRO Swivel Castor Wheel 125 mm Wheel, Polyamide 6
- RS PRO Fixed Castor Wheel 200 mm Wheel, Polyamide 6
- LAG Fixed Castor 125 mm Wheel, Polyamide
- Guitel Hervieu Fixed Castor 125 mm Wheel, Polyamide
- RS PRO Fixed Castor Wheel 125 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel 125 mm Wheel, Polyamide 6
- RS PRO Fixed Castor Wheel 100 mm Wheel, Polyamide 6
- RS PRO Fixed Castor Wheel 80 mm Wheel, Polyamide 6


