RND 630mA F Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 697-247
- Mfr. Part No.:
- RND 170-00060
- Brand:
- RND
Subtotal (1 pack of 25 units)*
£1.45
(exc. VAT)
£1.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1.45 | £0.058 |
*price indicative
- RS Stock No.:
- 697-247
- Mfr. Part No.:
- RND 170-00060
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Current Rating | 630mA | |
| Fuse Size | 5 x 20mm | |
| Fuse Speed | F | |
| Voltage Rating | 250V | |
| Body Material | Glass | |
| Select all | ||
|---|---|---|
Brand RND | ||
Current Rating 630mA | ||
Fuse Size 5 x 20mm | ||
Fuse Speed F | ||
Voltage Rating 250V | ||
Body Material Glass | ||
- COO (Country of Origin):
- CN
The RND Glass Fuse is a reliable solution for protecting electronic circuits from overloads and short circuits. With its fast-blow characteristic, this fuse quickly responds to overcurrent situations, ensuring immediate interruption of power to prevent damage to sensitive components. Constructed with nickel-plated end caps and housed in a durable glass tube, this product provides both durability and visibility. With a compact design measuring 5.2 x 20 mm, it fits seamlessly into a variety of applications. This fuse offers an impressive breaking capacity of 35 A at 250 V, making it suitable for diverse environments. Whether for industrial use or home appliances, this fuse combines efficiency and safety, affirming its place in any electrical toolkit.
Rated voltage of 250 VAC/DC for versatile application
Withstands a breaking capacity of 35 A, safeguarding your equipment
Ideal for both industrial and residential use, catering to diverse needs
Meets international standards and approvals for enhanced safety
Withstands a breaking capacity of 35 A, safeguarding your equipment
Ideal for both industrial and residential use, catering to diverse needs
Meets international standards and approvals for enhanced safety
Related links
- RND 5A F Glass Cartridge Fuse, 5 x 20mm
- RND 10A F Glass Cartridge Fuse, 5 x 20mm
- RND 4A F Glass Cartridge Fuse, 5 x 20mm
- RND 3.15A F Glass Cartridge Fuse, 5 x 20mm
- RND 8A F Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 630mA F Glass Cartridge Fuse, 5 x 20mm
- Mersen 630mA F Glass Cartridge Fuse, 5 x 20mm
- Eaton 630mA F Glass Cartridge Fuse, 5 x 20mm