RND 3.15 A F Glass Cartridge Fuse, 5 x 20 mm

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
697-223
Mfr. Part No.:
RND 170-00003
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Current Rating

3.15 A

Product Type

Cartridge Fuse

Fuse Size

5 x 20 mm

Fuse Speed

F

Voltage

250V

Overall Length

20mm

Body Material

Glass

Series

RND

Diameter

5.2 mm

Standards/Approvals

E492698 RoHS

COO (Country of Origin):
CN
The RND fast-blow fuse is engineered to provide reliable protection for electrical circuits. Its glass tube housing allows for easy Visual inspection, while the nickel-plated end caps ensure superior conductivity. Designed to meet IEC60127-2/2 standards, this fuse guarantees both performance and safety. Ideal for various applications, it features a breaking capacity of 35 A at 250 V, making it suitable for diverse electrical needs. With precise time/current characteristics, it effectively safeguards sensitive devices against overloads and short circuits, thus enhancing their longevity. Its Compact dimensions of 5.2 mm in diameter and 20 mm in length make it easy to install in limited spaces.

Breaking capacity of 35 A allows for safe operation in high-load environments

Complies with IEC60127-2/2 standards for superior safety assurance

Compact size accommodates installation in tight spaces

Versatile usage for various electrical applications

Related links