RND 5A F Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 697-224
- Mfr. Part No.:
- RND 170-00063
- Brand:
- RND
Subtotal (1 pack of 25 units)*
£1.45
(exc. VAT)
£1.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1.45 | £0.058 |
*price indicative
- RS Stock No.:
- 697-224
- Mfr. Part No.:
- RND 170-00063
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Current Rating | 5A | |
| Fuse Size | 5 x 20mm | |
| Fuse Speed | F | |
| Voltage Rating | 250V | |
| Body Material | Glass | |
| Select all | ||
|---|---|---|
Brand RND | ||
Current Rating 5A | ||
Fuse Size 5 x 20mm | ||
Fuse Speed F | ||
Voltage Rating 250V | ||
Body Material Glass | ||
- COO (Country of Origin):
- CN
The RND glass fuse is designed for fast-blow applications, providing reliable protection against overcurrent conditions. With its nickel-plated end caps, this fuse ensures optimal connectivity and resistance to corrosion. Its robust glass tube housing allows for easy monitoring of its operational status, making it a favoured choice for electronic devices that require quick response to faults. Delve into the specifications, revealing a breaking capacity of 35 A at 250 V, perfect for safeguarding sensitive electronic components.
Suitable for a wide range of electronic devices
Breaking capacity of 35 A at 250 V for significant overload protection
Compact dimensions enable easy integration into various devices
Approved by UL, ensuring compliance with international standards
Breaking capacity of 35 A at 250 V for significant overload protection
Compact dimensions enable easy integration into various devices
Approved by UL, ensuring compliance with international standards
Related links
- RND 10A F Glass Cartridge Fuse, 5 x 20mm
- RND 4A F Glass Cartridge Fuse, 5 x 20mm
- RND 3.15A F Glass Cartridge Fuse, 5 x 20mm
- RND 630mA F Glass Cartridge Fuse, 5 x 20mm
- RND 8A F Glass Cartridge Fuse, 5 x 20mm
- RND 6.3A Fuse Holder for 5 x 20mm Fuse, 250V ac/dc
- Schurter 5A F Glass Cartridge Fuse, 5 x 20mm
- Eaton 5A F Glass Cartridge Fuse, 5 x 20mm