RND 8A F Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 697-231
- Mfr. Part No.:
- RND 170-00059
- Brand:
- RND
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 697-231
- Mfr. Part No.:
- RND 170-00059
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Current Rating | 8A | |
| Fuse Size | 5 x 20mm | |
| Fuse Speed | F | |
| Voltage Rating | 250V | |
| Body Material | Glass | |
| Select all | ||
|---|---|---|
Brand RND | ||
Current Rating 8A | ||
Fuse Size 5 x 20mm | ||
Fuse Speed F | ||
Voltage Rating 250V | ||
Body Material Glass | ||
- COO (Country of Origin):
- CN
The RND fast-blow fuse is expertly crafted to deliver reliable circuit protection in a variety of applications. Designed with nickel plated end caps and housed in a robust glass tube, it not only ensures safety but also enhances durability. The fuse features a breaking capacity of 35 A at 250 V, making it ideal for high-demand environments. The compact dimensions of 5.2 x 20 mm allow for space-efficient installation in devices where reliability is critical.
Rated voltage of 250 VAC/DC suited for various applications
High breaking capacity helps manage excessive currents
Complies with international standards for quality assurance
Ideal for both consumer electronics and industrial use
High breaking capacity helps manage excessive currents
Complies with international standards for quality assurance
Ideal for both consumer electronics and industrial use
Related links
- RND 5A F Glass Cartridge Fuse, 5 x 20mm
- RND 10A F Glass Cartridge Fuse, 5 x 20mm
- RND 4A F Glass Cartridge Fuse, 5 x 20mm
- RND 3.15A F Glass Cartridge Fuse, 5 x 20mm
- RND 630mA F Glass Cartridge Fuse, 5 x 20mm
- Schurter 8A F Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 8A F Glass Cartridge Fuse, 5 x 20mm
- RS PRO 8A F Glass Cartridge Fuse, 5 x 20mm