RND 10A F Glass Cartridge Fuse, 5 x 20mm

Subtotal (1 pack of 25 units)*

£1.45

(exc. VAT)

£1.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£1.45£0.058

*price indicative

RS Stock No.:
697-226
Mfr. Part No.:
RND 170-00074
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Current Rating

10A

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V

Body Material

Glass

COO (Country of Origin):
CN
The RND Fast Blow Fuse embodies a reliable solution in fuses, specifically designed for applications needing swift and effective current interruption. This fast-blow fuse, encased in a robust glass tube, is tailored for use in devices where sensitive circuits demand quick response times to prevent damage. Built to IEC60127-2/2 standards, this fuse ensures longevity and safety with its nickel-plated end caps, providing a dependable performance in diverse conditions. With an impressive breaking capacity of 35 A at 250 V, it serves as an essential component for any electrical assembly, safeguarding systems while maintaining operational efficiency. Whether it's for use in consumer electronics or industrial settings, this fuse stands out for its exceptional quality and adherence to professional standards.

Adheres to IEC60127-2/2 standards for guaranteed safety and performance
Designed for a range of rated currents, offering versatility across multiple applications
Impressive breaking capacity minimises the risk of damage during overloads
Compact dimensions make it suitable for space-constrained installations

Related links