Jumo 200A Cartridge Fuse
- RS Stock No.:
- 279-595
- Mfr. Part No.:
- 709710/02-Semiconductor fuse 550A (In=250A)-AC690
- Brand:
- Jumo
Bulk discount available
Subtotal (1 unit)*
£66.94
(exc. VAT)
£80.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £66.94 |
| 10 + | £60.25 |
*price indicative
- RS Stock No.:
- 279-595
- Mfr. Part No.:
- 709710/02-Semiconductor fuse 550A (In=250A)-AC690
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Current Rating | 200A | |
| Voltage Rating | 690V | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Current Rating 200A | ||
Voltage Rating 690V | ||
- COO (Country of Origin):
- DE
The Jumo Semiconductor fuse is a high-performance protective device designed for use in electrical systems with high current and voltage requirements. With a nominal current rating of 550A (In=250A) and a nominal voltage rating of AC690V, this fuse is specifically engineered to safeguard semiconductor components, such as diodes, thyristors, and transistors, from overcurrent and short-circuit conditions.
Compact and durable design for reliable performance in demanding environments
Essential for motor drives, power converters, and industrial systems
Essential for motor drives, power converters, and industrial systems
