Jumo 200A Cartridge Fuse
- RS Stock No.:
- 279-238
- Mfr. Part No.:
- 709710/02-Halbleiter-Sicherung 550A (In=250A)-AC6
- Brand:
- Jumo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£66.94
(exc. VAT)
£80.33
(inc. VAT)
- RS Stock No.:
- 279-238
- Mfr. Part No.:
- 709710/02-Halbleiter-Sicherung 550A (In=250A)-AC6
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Current Rating | 200A | |
| Voltage Rating | 690V | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Current Rating 200A | ||
Voltage Rating 690V | ||
- COO (Country of Origin):
- DE
The Jumo Semiconductor fuse, specifically designed for use in the TYA power controller series. With a rated current of 550A (In=250A) and a rated voltage of AC 690V, this fuse provides reliable protection for semiconductor components such as diodes, thyristors, and transistors.
Specifically designed for semiconductor protection
Compact and durable design for reliable performance in demanding environments
Compact and durable design for reliable performance in demanding environments

