Jumo 32A Cartridge Fuse
- RS Stock No.:
- 279-312
- Mfr. Part No.:
- 709710/02-Semiconductor fuse 80A (In=50A)-AC690V
- Brand:
- Jumo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£27.81
(exc. VAT)
£33.37
(inc. VAT)
- RS Stock No.:
- 279-312
- Mfr. Part No.:
- 709710/02-Semiconductor fuse 80A (In=50A)-AC690V
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Current Rating | 32A | |
| Voltage Rating | 690V | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Current Rating 32A | ||
Voltage Rating 690V | ||
- COO (Country of Origin):
- DE
The Jumo Semiconductor fuse is a high-performance protective device designed to safeguard semiconductor components, such as diodes, thyristors, and transistors, in electrical systems. With a nominal current rating of 80A (In=50A) and a nominal voltage rating of AC690V, this fuse provides reliable protection against overcurrent and short-circuit conditions.
Designed for semiconductor protection to prevent damage from overcurrents
Compact and durable design for reliable performance in demanding environments
Compact and durable design for reliable performance in demanding environments

