32A Cartridge Fuse, 13 x 29mm
- RS Stock No.:
- 263-117
- Mfr. Part No.:
- SMD32
- Brand:
- Eaton
Subtotal (1 pack of 20 units)*
£201.65
(exc. VAT)
£241.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £201.65 | £10.083 |
*price indicative
- RS Stock No.:
- 263-117
- Mfr. Part No.:
- SMD32
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 32A | |
| Fuse Size | 13 x 29mm | |
| Voltage Rating | 415V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 32A | ||
Fuse Size 13 x 29mm | ||
Voltage Rating 415V | ||
- COO (Country of Origin):
- IN
The Eaton low voltage fuse is engineered for reliability and performance in electrical installations. Designed specifically for street lighting cut-outs, this fuse combines a compact size with robust specifications, making it an ideal choice for diverse applications. With an amperage rating of 32A and a voltage rating of 415V AC, it ensures optimal protection against overcurrents. The cylindrical shape and the dimensions of 13 x 29 mm facilitate easy installation while adhering to British Standards. Its notable breaking capacity of 80 kA adds an extra layer of security, mitigating risks associated with electrical faults. Compliantly marked with CE, RoHS, and IEC certifications, this fuse stands as a testament to quality and safety, catering to the needs of modern electrical engineering.
Designed for efficient street lighting applications
Compact size allows for easy integration into various electrical systems
Robust breaking capacity ensures safety in case of electrical surges
Complies with international standards for quality and safety
Ferrule end configuration supports secure connections
Ideal for low voltage British standard applications
Compact size allows for easy integration into various electrical systems
Robust breaking capacity ensures safety in case of electrical surges
Complies with international standards for quality and safety
Ferrule end configuration supports secure connections
Ideal for low voltage British standard applications
Related links
- Eaton 32A Ceramic Cartridge Fuse, 13 x 29mm
- RS PRO 32A Cartridge Fuse, 13 x 29mm
- Mersen 32A Slow-Blow Ceramic Cartridge Fuse, 13 x 29mm
- 20A Cartridge Fuse, 13 x 29mm
- Eaton 20A Ceramic Cartridge Fuse, 13 x 29mm
- RS PRO 25A Cartridge Fuse, 13 x 29mm
- Eaton 6A Cartridge Fuse, 13 x 29mm
- Eaton 16A Ceramic Cartridge Fuse, 13 x 29mm


