1A Cartridge Fuse, 142 x 20.6mm

Subtotal (1 pack of 10 units)*

£1,069.48

(exc. VAT)

£1,283.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£1,069.48£106.948

*price indicative

RS Stock No.:
263-470
Mfr. Part No.:
5.5AMWNA1.0E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

1A

Fuse Size

142 x 20.6mm

Voltage Rating

5.5kV

RoHS Status: Exempt

COO (Country of Origin):
HU
The Eaton fuse is designed for the protection of auxiliary transformers in AC voltage systems, with a 1 A amperage rating and a response time of 1E. It features a cylindrical shape with a diameter of 20.6 mm and a size of 142 x 20.6 mm. With a voltage rating of 5.5 kV, it complies with British Standard.

Back up fuse according to IEC 60282-1 standard
For auxiliary transformer protection

Related links