5A Cartridge Fuse, 142 x 20.6mm

Subtotal (1 pack of 10 units)*

£1,318.03

(exc. VAT)

£1,581.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£1,318.03£131.803

*price indicative

RS Stock No.:
263-317
Mfr. Part No.:
5.5AMWNA5.0E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

5A

Fuse Size

142 x 20.6mm

Voltage Rating

5.5kV

RoHS Status: Exempt

COO (Country of Origin):
HU
The Eaton Fuse is designed for the protection of auxiliary transformers in AC voltage systems, featuring a 5 A amperage rating and a response time of 5E. It has a cylindrical shape with a diameter of 25.4 mm and a size of 142 x 20.6 mm. The fuse is non-indicating and has a release characteristic of "E," with a breaking capacity of 50 kA and an interrupt rating of 50 kAIC.

Back up fuse according to IEC 60282-1 standard
For auxiliary transformer protection

Related links