Eaton 500mA Cartridge Fuse, 142 x 20.6mm
- RS Stock No.:
- 261-587
- Mfr. Part No.:
- 5.5AMWNA0.5E
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
£1,069.48
(exc. VAT)
£1,283.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,069.48 | £106.948 |
*price indicative
- RS Stock No.:
- 261-587
- Mfr. Part No.:
- 5.5AMWNA0.5E
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 500mA | |
| Fuse Size | 142 x 20.6mm | |
| Voltage Rating | 5.5kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 500mA | ||
Fuse Size 142 x 20.6mm | ||
Voltage Rating 5.5kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton Fuse is designed for the protection of auxiliary transformers in AC voltage systems, featuring a 0.5 A amperage rating and a 50 kA breaking capacity. It has a cylindrical shape with a diameter of 20.6 mm and a size of 142 x 20.6 mm. Mounted using a bolt-on construction method, it connects with ferrule ends at both sides. With a voltage rating of 5.5 kV, it complies with British Standard.
Back up fuse according to IEC 60282-1 standard
For auxiliary transformer protection
For auxiliary transformer protection


