2A Cartridge Fuse, 142 x 20.6mm
- RS Stock No.:
- 263-316
- Mfr. Part No.:
- 5.5AMWNA2.0E
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
£1,197.53
(exc. VAT)
£1,437.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,197.53 | £119.753 |
*price indicative
- RS Stock No.:
- 263-316
- Mfr. Part No.:
- 5.5AMWNA2.0E
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 2A | |
| Fuse Size | 142 x 20.6mm | |
| Voltage Rating | 5.5kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 2A | ||
Fuse Size 142 x 20.6mm | ||
Voltage Rating 5.5kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton Fuse is designed for the protection of auxiliary transformers in AC voltage systems, with a 2 A amperage rating and a response time of 2E. It features a cylindrical shape with a diameter of 20.6 mm and a size of 142 x 20.6 mm. The fuse is non-indicating and has a release characteristic of E, with a breaking capacity of 50 kA and an interrupt rating of 50 kAIC.
Back up fuse according to IEC 60282-1 standard
For auxiliary transformer protection
For auxiliary transformer protection


