6.3A Cartridge Fuse, 142 x 25.4mm
- RS Stock No.:
- 263-187
- Mfr. Part No.:
- 7.2OBWNA6.3
- Brand:
- Eaton
Subtotal (1 pack of 20 units)*
£3,027.70
(exc. VAT)
£3,633.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £3,027.70 | £151.385 |
*price indicative
- RS Stock No.:
- 263-187
- Mfr. Part No.:
- 7.2OBWNA6.3
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 6.3A | |
| Fuse Size | 142 x 25.4mm | |
| Voltage Rating | 7.2kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 6.3A | ||
Fuse Size 142 x 25.4mm | ||
Voltage Rating 7.2kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton Auxiliary Fuse features 0.24 ohms resistance. It is rated for 7.2 kV. It is used as a back up and it comes with the current rating of 6.3 A. It is used for voltage and auxiliary transformers.
BS 2692 1 compliant
IEC60282 1 certified
Weighs 190 g
IEC60282 1 certified
Weighs 190 g
Related links
- Eaton 6.3A Cartridge Fuse, 142 x 25.4mm
- Eaton 2A Cartridge Fuse, 142 x 25.4mm
- Eaton 3A Cartridge Fuse, 142 x 25.4mm
- Eaton 3.15A Cartridge Fuse, 142 x 25.4mm
- Eaton 5A Cartridge Fuse, 142 x 25.4mm
- Eaton 500mA Cartridge Fuse, 142 x 25.4mm
- Eaton 6.3A Cartridge Fuse, 195 x 25.4mm
- Eaton 3A Cartridge Fuse, 142 x 20.6mm


