Eaton 6.3A Cartridge Fuse, 195 x 25.4mm

Subtotal (1 unit)*

£162.41

(exc. VAT)

£194.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£162.41

*price indicative

RS Stock No.:
228-701
Mfr. Part No.:
7.2ABCNA6.3
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

6.3A

Fuse Size

195 x 25.4mm

Voltage Rating

7.2kV

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton VT Fuse-Link, rated at 6.3 A and designed for AC 7.2 kV systems, provides reliable back-up protection for voltage transformer (VT) circuits. With dimensions of 195 x 25.4 mm, this fuse-link meets British Standards (BS) and IEC specifications, ensuring broad compatibility and reliable performance in medium voltage applications.

Protection of auxiliary transformers

Related links