Eaton 6.3A Cartridge Fuse, 51 x 292mm

Subtotal (1 pack of 3 units)*

£666.55

(exc. VAT)

£799.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£666.55£222.183

*price indicative

RS Stock No.:
244-725
Mfr. Part No.:
17.5TDLSJ6.3
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

6.3A

Fuse Size

51 x 292mm

Voltage Rating

17.5kV

RoHS Status: Exempt

COO (Country of Origin):
HU
The Eaton Crouse Hinds series rigid/IMC conduit locknut is expertly crafted to provide reliability and strength in non hazardous locations. With its robust malleable iron construction, this locknut ensures a secure and durable connection, making it an ideal choice for your electrical installations. Designed to accommodate a trade size of 2 1/2 inches, it offers versatility across various applications. Its compact dimensions, including a product length of 3.96 inches and a height of 1.24 inches, enable easy handling and installation. This conduit locknut stands as a testament to Eaton's commitment to high quality engineering, ensuring your systems remain safe and efficient.

Constructed from resilient malleable iron for superior strength
Designed for use in ordinary/non hazardous locations
Compatible with rigid/IMC conduit types for versatile applications
Meets NEC/CEC standards for reliable compliance
Compact size allows for easy installation in confined spaces
Ensures secure fittings to enhance the longevity of your installations

Related links