Eaton 3A Cartridge Fuse, 195 x 25.4mm
- RS Stock No.:
- 245-934
- Mfr. Part No.:
- 12OBCNA3.15
- Brand:
- Eaton
Subtotal (1 unit)*
£159.86
(exc. VAT)
£191.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £159.86 |
*price indicative
- RS Stock No.:
- 245-934
- Mfr. Part No.:
- 12OBCNA3.15
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 3A | |
| Fuse Size | 195 x 25.4mm | |
| Voltage Rating | 12kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 3A | ||
Fuse Size 195 x 25.4mm | ||
Voltage Rating 12kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton Medium Auxiliary Fuse is designed for exceptional performance, provides reliable protection for auxiliary transformers in various applications. With a robust construction, this fuse ensures durability and efficiency in demanding environments. Its cylindrical shape allows for seamless integration into systems requiring back-up protection, safeguarding equipment and maintaining operational integrity. The fuse's impressive interrupt rating of 45 kAIC highlights its capacity to handle fault conditions effectively. With compliance to both British and international standards, this product embodies quality and safety, making it indispensable for modern electrical systems.
Ideal for protecting auxiliary transformers from overloads
Complies with stringent British and IEC standards
Back-up capability ensures reliability during faults
Optimised for medium voltage applications
Complies with stringent British and IEC standards
Back-up capability ensures reliability during faults
Optimised for medium voltage applications


