50A Cartridge Fuse, 23 x 57mm
- RS Stock No.:
- 263-320
- Mfr. Part No.:
- 50LR85
- Brand:
- Eaton
Subtotal (1 pack of 20 units)*
£221.09
(exc. VAT)
£265.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £221.09 | £11.055 |
*price indicative
- RS Stock No.:
- 263-320
- Mfr. Part No.:
- 50LR85
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 50A | |
| Fuse Size | 23 x 57mm | |
| Voltage Rating | 415V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 50A | ||
Fuse Size 23 x 57mm | ||
Voltage Rating 415V | ||
- COO (Country of Origin):
- IN
The Eaton Bussmann series Fuse is designed for the protection of incoming cables into residential and commercial properties. With a 50 A amperage rating and a voltage rating of 415 V AC, it provides reliable circuit protection. The fuse has a breaking capacity of 33 kA and is classified as class gG/gL, making it suitable for general and short circuit protection. The fuse features ferrule end connections for easy installation and secure operation.
CE Marked
RoHS Compliant
Certified to IEC 60269 standard
RoHS Compliant
Certified to IEC 60269 standard


