60A Cartridge Fuse, 23 x 57mm

Subtotal (1 pack of 20 units)*

£221.09

(exc. VAT)

£265.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£221.09£11.055

*price indicative

RS Stock No.:
262-394
Mfr. Part No.:
60LR85
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

60A

Fuse Size

23 x 57mm

Voltage Rating

415V

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton Fuse is expertly designed for both residential and commercial applications, ensuring reliable and effective protection of incoming cables. Crafted to meet stringent safety regulations, this fuse supports a 60A rating and is suitable for 415 V AC systems. Its compact design permits easy integration into existing setups while offering enhanced performance with minimal loss. The robust construction, including ferrule end connections, guarantees a breaking capacity of 33 kA.

CE Marked for compliance with European safety standards
RoHS Compliant ensuring minimal environmental impact
Easily integrates with ferrule-type connections
Compact dimensions facilitate efficient installations
Certified for use in critical applications enhancing safety
Designed for superior thermal and electrical performance

Related links