45A Cartridge Fuse, 23 x 57mm
- RS Stock No.:
- 263-464
- Mfr. Part No.:
- 45KR85
- Brand:
- Eaton
Subtotal (1 pack of 20 units)*
£161.81
(exc. VAT)
£194.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £161.81 | £8.091 |
*price indicative
- RS Stock No.:
- 263-464
- Mfr. Part No.:
- 45KR85
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 45A | |
| Fuse Size | 23 x 57mm | |
| Voltage Rating | 415V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 45A | ||
Fuse Size 23 x 57mm | ||
Voltage Rating 415V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton Fuse is specifically designed to ensure the optimal protection for residential and commercial properties. The robust construction and advanced engineering of this fuse allow it to efficiently handle incoming cable currents while offering high breaking capacity, safeguarding your electrical installations. CE marked and RoHS compliant, this fuse is not only reliable but also meets stringent safety standards. With its compact dimensions, it fits seamlessly into your existing electrical systems, providing a vital safety barrier for your circuits. This fuse is the perfect solution for any electrical installation requiring dependable protection.
Offers maximum protection with a 45A amperage rating
Features a high breaking capacity for enhanced safety
Complies with both UKCA and CE regulations for peace of mind
Ideal for both residential and commercial electrical systems
Features a high breaking capacity for enhanced safety
Complies with both UKCA and CE regulations for peace of mind
Ideal for both residential and commercial electrical systems
Related links
- Eaton 45A Ceramic Cartridge Fuse, 23 x 57mm
- Eaton 100A Cartridge Fuse, 23 x 57mm
- Eaton 100A Ceramic Cartridge Fuse, 23 x 57mm
- Eaton 60A Ceramic Cartridge Fuse, 23 x 57mm
- 50A Cartridge Fuse, 23 x 57mm
- 5A Cartridge Fuse, 23 x 57mm
- Eaton 50A Ceramic Cartridge Fuse, 23 x 57mm
- Eaton 20A Cartridge Fuse, 23 x 57mm


