5A Cartridge Fuse, 23 x 57mm
- RS Stock No.:
- 262-235
- Mfr. Part No.:
- 5KR85
- Brand:
- Eaton
Subtotal (1 pack of 20 units)*
£161.81
(exc. VAT)
£194.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £161.81 | £8.091 |
*price indicative
- RS Stock No.:
- 262-235
- Mfr. Part No.:
- 5KR85
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 5A | |
| Fuse Size | 23 x 57mm | |
| Voltage Rating | 415V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 5A | ||
Fuse Size 23 x 57mm | ||
Voltage Rating 415V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton Fuse is designed for reliable protection in residential and commercial properties. Built to handle an amperage rating of 5A and a voltage rating of 415V, it ensures maximum safety in electrical systems. Its compact design measures 23 x 57 mm, making it easy to install in various applications. The fuse type, designated as KR85, is specifically tailored for use with ferrule end connections, promoting a secure and efficient electrical flow. With a breaking capacity of 33 kA, it provides exceptional performance in the event of overloads, ensuring your systems remain protected under demanding conditions.
Robust breaking capacity enhances safety during electrical faults
RoHS compliant highlighting commitment to environmental standards
Class gG/gL designation offers reliable operational capabilities
RoHS compliant highlighting commitment to environmental standards
Class gG/gL designation offers reliable operational capabilities


