50A Cartridge Fuse, 23 x 57mm
- RS Stock No.:
- 262-229
- Mfr. Part No.:
- 50KR85
- Brand:
- Eaton
Subtotal (1 pack of 20 units)*
£161.81
(exc. VAT)
£194.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £161.81 | £8.091 |
*price indicative
- RS Stock No.:
- 262-229
- Mfr. Part No.:
- 50KR85
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 50A | |
| Fuse Size | 23 x 57mm | |
| Voltage Rating | 415V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 50A | ||
Fuse Size 23 x 57mm | ||
Voltage Rating 415V | ||
- COO (Country of Origin):
- IN
The Eaton Fuse is expertly designed to provide reliable protection for incoming cables in both residential and commercial properties. Boasting an amperage rating of 50A and a robust voltage rating of 415V, this fuse is an essential component for ensuring electrical safety and compliance. With a compact form factor measuring 23 x 57 mm, it easily integrates into existing systems, offering gL/gG classifications that enhance its versatility. It is also RoHS compliant and CE marked, ensuring that it meets stringent environmental and safety standards. Ideal for professionals seeking a dependable solution that optimises performance while minimising loss, this fuse exemplifies quality and reliability in electrical components.
Equipped with a breaking capacity of 33 kA for enhanced safety
Class gG/gL certification ensures broader application across systems
Compliant with UKCA and CE directives for added assurance
Minimises energy loss for improved operational efficiency
Class gG/gL certification ensures broader application across systems
Compliant with UKCA and CE directives for added assurance
Minimises energy loss for improved operational efficiency


