3.15A Cartridge Fuses
- RS Stock No.:
- 262-385
- Mfr. Part No.:
- 36AFINF3.15
- Brand:
- Eaton
Subtotal (1 unit)*
£443.03
(exc. VAT)
£531.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £443.03 |
*price indicative
- RS Stock No.:
- 262-385
- Mfr. Part No.:
- 36AFINF3.15
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 3.15A | |
| Voltage Rating | 36kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 3.15A | ||
Voltage Rating 36kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton fuse is designed for the protection of primary side transformers, commonly used in fuse switch combination units, fuse bases, and fuse switches. It has a 3.15 A amperage rating, a cylindrical shape with offset double bolted tags, and a size of 76.2 x 565 mm. This fuse offers a 16 kA breaking capacity and is suitable for air installation. It complies with British Standard and operates in AC voltage systems with a voltage rating of 36 kV and a frequency range of 50 Hz.
Back up fuse according to IEC 60282-1 standard


