80A Cartridge Fuse, 23 x 57mm
- RS Stock No.:
- 262-339
- Mfr. Part No.:
- 80KR85 80A 415V AC HOUSE SERVICE FUSE
- Brand:
- Eaton
Subtotal (1 pack of 20 units)*
£163.02
(exc. VAT)
£195.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £163.02 | £8.151 |
*price indicative
- RS Stock No.:
- 262-339
- Mfr. Part No.:
- 80KR85 80A 415V AC HOUSE SERVICE FUSE
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 80A | |
| Fuse Size | 23 x 57mm | |
| Voltage Rating | 415V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 80A | ||
Fuse Size 23 x 57mm | ||
Voltage Rating 415V | ||
- COO (Country of Origin):
- IN
The Eaton Bussmann series low voltage british standard fuse is designed to ensure safe and reliable protection for electrical circuits in residential and commercial properties. With its robust 80A capacity and an operating voltage of 415V AC, this fuse is ideal for safeguarding incoming cables. Crafted to meet rigorous compliance standards, including CE Marking and RoHS compliance, it combines advanced technology with practical application. Its compact design, measuring 23 x 57 mm, allows for easy installation in various fuse holders. The fuses class gG/gL classification ensures versatility across multiple electrical systems. When you choose this fuse, you are investing in the quality assurance of Eaton, a trusted name in electrical protection.
Offers a breaking capacity of 33 kA to handle fault conditions
Designed specifically for the protection of residential and commercial electrical systems
CE Marked for compliance with European safety regulations
RoHS compliant, ensuring it's free from hazardous substances
Ferrule end connections facilitate straightforward installation
Compact dimensions promote efficient use of space in electrical panels
Class gG/gL rating allows for broad application across various systems
Supports reliable operation within the specified voltage and amperage limits
Designed specifically for the protection of residential and commercial electrical systems
CE Marked for compliance with European safety regulations
RoHS compliant, ensuring it's free from hazardous substances
Ferrule end connections facilitate straightforward installation
Compact dimensions promote efficient use of space in electrical panels
Class gG/gL rating allows for broad application across various systems
Supports reliable operation within the specified voltage and amperage limits


