Eaton 10A T Melamine Cartridge Fuse, 1.5 x 0.41 in

Subtotal (1 pack of 10 units)*

£998.33

(exc. VAT)

£1,198.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£998.33£99.833

*price indicative

RS Stock No.:
261-958
Mfr. Part No.:
LP-CC-10
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

10A

Product Type

Cartridge Fuse

Fuse Size

1.5 x 0.41 in

Fuse Speed

T

Voltage

600V ac/dc

Overall Length

1.5in

Body Material

Melamine

Application Category

Specialised Circuits & Industrial Control

Fuse Characteristics

Time Delay, Dual Element

Series

LP-CC

Standards/Approvals

CSA, UL, RoHS, CE

COO (Country of Origin):
MX
The Eaton Fuse features time-delay. It is a dual-element current limiting fuse. It is also a rejection style fuse. It is used for specialized circuits and industrial control. It also features ferrule end to ferrule end.

Melamine tube

RoHS compliant

Related links