Eaton 63A Cartridge Fuse, 51 x 292mm
- RS Stock No.:
- 247-845
- Mfr. Part No.:
- 12TDLEJ63
- Brand:
- Eaton
Subtotal (1 unit)*
£176.02
(exc. VAT)
£211.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £176.02 |
*price indicative
- RS Stock No.:
- 247-845
- Mfr. Part No.:
- 12TDLEJ63
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 63A | |
| Fuse Size | 51 x 292mm | |
| Voltage Rating | 12kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 63A | ||
Fuse Size 51 x 292mm | ||
Voltage Rating 12kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton Fuse combines reliable performance with superior design, ensuring optimal protection for your electrical systems. Designed to handle applications up to 12 kV, it offers an impressive amperage rating of 63 A, making it suitable for diverse environments, whether indoors or outdoors. The strategic incorporation of a striker enhances visibility and indicates when the fuse needs replacement. Its compact construction facilitates seamless integration into existing setups, while its robust materials ensure durability and longevity under stringent conditions. This fuse is an ideal choice for transformer protection, delivering peace of mind in critical applications with its high breaking capacity of 63 kA, validating its importance in maintaining power integrity and safety.
Suitable for both indoor and outdoor installations enhancing versatility
High breaking capacity safeguards against potential electrical faults
Durable construction ensures longevity and reliable performance
Utilises industry-standard DIN mounting for ease of installation
Effective for primary transformer protection ensuring system reliability
High breaking capacity safeguards against potential electrical faults
Durable construction ensures longevity and reliable performance
Utilises industry-standard DIN mounting for ease of installation
Effective for primary transformer protection ensuring system reliability


