Eaton 40A Cartridge Fuse, 51 x 292mm

Subtotal (1 unit)*

£147.96

(exc. VAT)

£177.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£147.96

*price indicative

RS Stock No.:
247-844
Mfr. Part No.:
12TDLEJ40
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

40A

Fuse Size

51 x 292mm

Voltage Rating

12kV

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton Fuse promises exceptional reliability and performance for electromechanical applications. Designed for transformer protection, this specific model offers a robust solution tailored for both indoor and outdoor settings. Its effective design not only supports voltages up to 12 kV but also ensures a breaking capacity of 63 kA, allowing it to withstand significant surges. With comprehensive compliance to international standards and certifications, this product prioritises safety while seamlessly integrating into existing systems. A particularly notable feature is its striker, which acts as a fuse indicator, providing users with instant feedback on the fuse's status. This unit embodies quality and precision, making it an essential component for ongoing operational effectiveness in various electrical applications.

Designed for both indoor and outdoor use to maximise versatility
Includes an innovative fuse size of 51 x 292 mm for compatibility with existing systems
Utilises a bolt-on construction type for durable installation
Optimised airflow installation technique aids in efficient cooling
Available with a colour finish for physical identification

Related links