Eaton 10A Cartridge Fuse, 51 x 292mm
- RS Stock No.:
- 245-937
- Mfr. Part No.:
- 12TDLEJ10
- Brand:
- Eaton
Subtotal (1 unit)*
£119.05
(exc. VAT)
£142.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £119.05 |
*price indicative
- RS Stock No.:
- 245-937
- Mfr. Part No.:
- 12TDLEJ10
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 10A | |
| Fuse Size | 51 x 292mm | |
| Voltage Rating | 12kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 10A | ||
Fuse Size 51 x 292mm | ||
Voltage Rating 12kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton Fuse is an advanced protective solution designed specifically for transformer applications. Designed for 10 A and with a nominal voltage of 12 kV, this fuse combines durability with high performance, making it an ideal choice for both indoor and outdoor environments. Its unique bolt-on construction and clip-in mounting method ensure quick and reliable installation, providing peace of mind when it comes to electrical safety. With a breaking capacity of 63 kA, it guarantees effective protection against overloads and short circuits, thus enhancing the longevity of your transformers. The fuses built-in striker feature serves as a visual indicator for improved operational awareness, while its compact size allows for seamless integration into various installations. Additionally, this fuse complies with international safety standards, ensuring the highest quality and reliability in performance.
High breaking capacity delivers reliable protection against electrical faults
Constructed with durable materials for long-lasting performance
Complies with international safety standards for added quality assurance
Easily mounted with a clip-in technique for straightforward installation
Designed specifically for use with medium voltage systems
Constructed with durable materials for long-lasting performance
Complies with international safety standards for added quality assurance
Easily mounted with a clip-in technique for straightforward installation
Designed specifically for use with medium voltage systems


