Eaton 50A Cartridge Fuse, 51 x 292mm
- RS Stock No.:
- 244-723
- Mfr. Part No.:
- 17.5AILSJ50
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
£2,117.13
(exc. VAT)
£2,540.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £2,117.13 | £705.71 |
*price indicative
- RS Stock No.:
- 244-723
- Mfr. Part No.:
- 17.5AILSJ50
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 50A | |
| Fuse Size | 51 x 292mm | |
| Voltage Rating | 17.5kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 50A | ||
Fuse Size 51 x 292mm | ||
Voltage Rating 17.5kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton Crouse Hinds series rigid/IMC conduit locknut is the ideal solution for securing conduit connections in a variety of settings. Crafted from durable malleable iron, this locknut is designed for use in ordinary and non hazardous locations, ensuring reliable performance in demanding environments. With its precise engineering and robust construction, it ensures that your conduit installations remain secure, making it a vital component for any electrical system. This product not only meets industry standards but also represents a commitment to safety and reliability, components that are essential for effective electrical management. Its compact dimensions enhance versatility, allowing it to fit easily in tight spaces while providing unparalleled strength and stability that you can depend on.
Durable malleable iron construction resists wear and tear over time
Designed for use in ordinary and non hazardous locations ensuring safety
Compatible with rigid/IMC conduit installations for seamless integration
Compact size allows for easy installation in confined spaces
Meets NEC/CEC standards for consistent quality assurance
Lightweight design adds minimal load to conduit systems while maintaining strength
Backed by Eatons reputation for reliability in electrical solutions
Designed for use in ordinary and non hazardous locations ensuring safety
Compatible with rigid/IMC conduit installations for seamless integration
Compact size allows for easy installation in confined spaces
Meets NEC/CEC standards for consistent quality assurance
Lightweight design adds minimal load to conduit systems while maintaining strength
Backed by Eatons reputation for reliability in electrical solutions


