50A Cartridge Fuse, 51 x 292mm
- RS Stock No.:
- 262-323
- Mfr. Part No.:
- 7.2TDLSJ50
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
£506.12
(exc. VAT)
£607.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £506.12 | £168.707 |
*price indicative
- RS Stock No.:
- 262-323
- Mfr. Part No.:
- 7.2TDLSJ50
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 50A | |
| Fuse Size | 51 x 292mm | |
| Voltage Rating | 7.2kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 50A | ||
Fuse Size 51 x 292mm | ||
Voltage Rating 7.2kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton DIN Fuse comes with a striker. It is used with 270303 and A3354710 fuse clip. It is used as a back up and its primary application is for primary side transformer protection. Its construction approves indoor and outdoor use. The breaking capacity is 40 kA.
Clip in mounting
IEC60282 1 certified
IEC60282 1 certified


