iMaXX 75A Gold Automotive Fuse
- RS Stock No.:
- 288-7387
- Distrelec Article No.:
- 301-22-075
- Mfr. Part No.:
- CF075
- Brand:
- iMaXX
Subtotal (1 unit)*
£3.33
(exc. VAT)
£4.00
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 9 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £3.33 |
*price indicative
- RS Stock No.:
- 288-7387
- Distrelec Article No.:
- 301-22-075
- Mfr. Part No.:
- CF075
- Brand:
- iMaXX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | iMaXX | |
| Product Type | Automotive Fuse | |
| Current Rating | 75A | |
| Colour | Gold | |
| Select all | ||
|---|---|---|
Brand iMaXX | ||
Product Type Automotive Fuse | ||
Current Rating 75A | ||
Colour Gold | ||
The auto fuse has a rating of 75A and a voltage of 58V. It's designed to protect automotive electrical circuits from overcurrent conditions, ensuring safe operation of the vehicle's electrical system.
High-quality electronic component
Reliable performance
